Thermo-hygrometer; VELLEMAN
| Manufacturer | VELLEMAN |
| Type of meter | thermo-hygrometer |
| Display | LCD |
| Illumination | yes |
| Temp. range | -40...70°C |
| Temperature measurement resolution | 0.1°C |
| Humidity measuring range | 0...100% RH |
| Humidity measuring resolution | 0.1% RH |
| Hum. measur. accuracy | ±3% |
| Measurement memory | 32700 |
| Interface | USB |
| Body dimensions | 96x50x30mm |
| Battery/ rechargeable battery | battery CR14250 1/2AA 3V x1 |
| Software | included |
| Measurement | temperature, humidity |
| Temperature measurement accuracy | ±1°C |
| Symbol |
Product description |
| VEL-DEM105 |
Thermo-hygrometer;LCD;-40÷70°C;0÷100%RH;Accur:±1°C;0.1°C |