Thermoanemometer; BEHA-AMPROBE

Thermoanemometer; BEHA-AMPROBE, TMA10A, TMA40-A |EN|
Manufacturer
Type of meterthermoanemometer
Temperature measurement resolution0.1°C
InterfaceRS232
DisplayLCD
Temperature measuring range:
  • -20...70°C
Dimensions (W x H x D):
  • 70x165x53mm
Weight with battery:
  • 1.1kg
Power supply:
  • battery LR03 AAA 1,5V x4
Measurement:
  • air volume
  • air flow
  • air velocity
  • temperature
  • humidity
Equipment:
  • user's manual
  • USB cable
  • case
  • measuring probe
Humidity measuring range:
  • 0...100% RH
Battery/ rechargeable battery:
  • battery LR03 AAA 1,5V x4
Software:
  • download from manufacturers website
Velocity measuring range:
  • 0.4...32m/s
Velocity measuring resolution:
  • 0.1m/s
Velocity measuring accuracy:
  • ±3%
Temperature measurement accuracy:
  • ±0.6°C
Symbol Product description
TMA40-A Thermoanemometer;LCD;Velocity measuring range:0.4÷32m/s