Thermoanemometer; EXTECH

Thermoanemometer; EXTECH, HD350 |EN|
Type of meterthermoanemometer
Temperature measuring range0...50°C
Temperature measurement resolution0.1°C
Pressure measuring range0...50mbar
Pressure measuring resolution0.01mbar
Velocity measuring range1...80m/s, 2...154.6knots, 2.25...178.66mph, 3.5...288km/h, 200...15733ft/min
Velocity measuring resolution1ft/min, 0.1km/h, 0.01m/s, 0.01mph
Measurement repeatability±0,2%
Power supplybattery 6LR61 9V x1
Velocity measuring accuracy±3%
Temperature measurement accuracy±1°C
Pressure measuring accuracy±0.3%
Symbol Product description
HD350 Thermoanemometer;0÷50°C;Press.meas.range:0÷50mbar;±0.3%