| Type of meter | thermoanemometer |
| Display | LCD |
| Display parameters | (9999) |
| Temperature measuring range | 0...50°C |
| Temperature measurement resolution | 0.1°C |
| Body dimensions | 182x73x47.5mm |
| Weight with battery | 655g |
| Power supply | battery LR6 AA 1,5V x6 |
| Battery/ rechargeable battery | battery LR6 AA 1,5V x6 |
| Velocity measuring range | 0.2...25m/s |
| Velocity measuring resolution | 0.1m/s |
| Temperature measurement accuracy | ±0.8°C |
| Symbol | Product description |
|---|---|
| SDL350 | Thermoanemometer;LCD;(9999);Vel.measur.resol:0.1m/s;0÷50°C |