| Symbol: (AN100, AN200) | |
|---|---|
| Type of meter | thermoanemometer |
| Measurement | air flow, temperature |
| Display | LCD |
| Velocity measuring range | 0.4...30m/s |
| Temperature measuring range | -10...60°C |
| Temperature measurement resolution | 0.1°C |
| Battery/ rechargeable battery | battery 6F22 9V x1 |
| Body dimensions | 178x74x33mm |
| Symbol: (AN250W) | |
| Type of meter | thermoanemometer |
| Measurement | air flow, temperature |
| Display | LCD |
| Illumination | yes |
| Velocity measuring range | 1.5...30m/s |
| Temperature measuring range | -10...50°C |
| Temperature measurement resolution | 0.1°C |
| Battery/ rechargeable battery | battery LR03 AAA 1,5V x3 |
| Body dimensions | 176x53x28mm |
| Interface | Bluetooth |
| Symbol: (AN100, AN200) | |
|---|---|
| Power supply | battery 6F22 9V x1 |
| Symbol: (AN250W) | |
| Power supply | battery LR03 AAA 1,5V x3 |
| Symbol | Product description | Velocity measuring resolution | Velocity measuring accuracy | Temperature measurement accuracy |
|---|---|---|---|---|
| [m/s] | [%] | [°C] | ||
| AN100 | Thermoanemometer;LCD;Velocity measuring range:0.4÷30m/s | 0.01 | ±3 | ±1 |
| AN200 | Thermoanemometer;LCD;Velocity measuring range:0.4÷30m/s | 0.01 | ±3 | ±1 |
| AN250W | Thermoanemometer;LCD;Velocity measuring range:1.5÷30m/s | 0.1 | ±5 | ±2 |