Thermoanemometer; EXTECH

Thermoanemometer; EXTECH, EX45158, EX45168CP |EN|
Type of meterthermoanemometer
Temperature measurement resolution0.1°C
Temperature measuring range-18...50°C
Weight without batteries95g
Power supplybattery CR2032 3V x1
Measuring unitft/min, km/h, knots, m/s, mph, Beaufort degrees
Velocity measuring accuracy±3%
Temperature measurement accuracy±1°C
Features:
  • automatic power-off
  • splashproof and shock resistant enclosure
  • electronic compass (EX45168CP)
  • HOLD function
  • simultaneous readout of wind velocity and relative humidity (EX45158)
  • measures mean values for 5, 10, 13 seconds time periods (EX45158)
  • folding enclosure
Symbol: (EX45158)
Humidity measuring range10...95% RH
Humidity measuring resolution1% RH
Dew-point measurement0...50°C
Dew-point measuring resolution1°C
Body dimensions133x70x19mm
Velocity measuring range0.5...28m/s, 1...17BF, 1...54.3knots, 1.1...62.5mph, 1.8...100.6km/h, 100...5500ft/min
Velocity measuring resolution1BF, 20ft/min, 0.7km/h, 0.1m/s, 0.2mph
Symbol: (EX45168CP)
Humidity measuring range0.1...99.9% RH
Humidity measuring resolution0.1% RH
Dew-point measurement-20...50°C
Dew-point measuring resolution0.1°C
Body dimensions140x45x25mm
Velocity measuring range0.4...38.8knots, 0.5...44.7mph, 0.8...72km/h, 1.1...20m/s, 60...3937ft/min
Velocity measuring resolution1BF, 2ft/min, 0.1km/h, 0.1m/s, 0.1mph