| Manufacturer | TESTO |
| Type of meter | thermoanemometer |
| Temperature measurement resolution | 0.1°C |
| Velocity measuring resolution | 0.01m/s |
| Symbol: (TESTO425) | |
|---|---|
| Manufacturer's part number | TESTO 425 0563 0425 |
| Temperature measuring range | -20...70°C |
| Probe length | 820mm |
| Probe diameter | 7.5mm |
| Weight with battery | 508g |
| Body dimensions | 135x60x28mm |
| Symbol: (TESTO417) | |
| Manufacturer's part number | TESTO 417 0563 0417 |
| Temperature measuring range | 0...50°C |
| Weight with battery | 472g |
| Body dimensions | 277x105x45mm |
| Symbol: (TESTO417-SET1) | |
| Manufacturer's part number | TESTO 417 0563 1417 |
| Temperature measuring range | 0...50°C |
| Weight with battery | 230g |
| Body dimensions | 277x105x45mm |