| Manufacturer | TESTO |
| Type of meter | thermoanemometer |
| Temperature measuring range | -10...50°C |
| Measuring unit | fpm, km/h, kts, m/s, °C, °F |
| IP rating | IP10 |
| Body dimensions | 133x46x25mm |
| Battery/ rechargeable battery | battery LR03 AAA 1,5V x2 |
| Velocity measuring range | 0.4...20m/s |
| Temperature measurement accuracy | ±0.5°C |
| Symbol | Measurement | Humidity measuring range | Humidity measuring accuracy |
|---|---|---|---|
| [% RH] | |||
| TESTO410-1 | air flow, temperature | - | - |
| TESTO410-1/S | air flow, temperature | - | - |
| TESTO410-2 | air flow, dew point, temperature, humidity | 0...100 | ±2,5% (range 5...95% RH) |
| Symbol | Product description |
|---|---|
| TESTO410-1 | Thermoanemometer;0.4÷20m/s;-10÷50°C;IP10;Pocket |
| TESTO410-1/S | Thermoanemometer;0.4÷20m/s;-10÷50°C;IP10;Pocket |
| TESTO410-2 | Thermoanemometer;0.4÷20m/s;-10÷50°C;0÷100%RH;IP10;Pocket |
| Symbol | Important information |
|---|---|
| TESTO410-1/S | calibration certificate with PCA accreditation in Polish and English |