| Symbol: (UT361) | |
|---|---|
| Manufacturer | UNI-T |
| Type of meter | thermoanemometer |
| Measurement | air flow, wind speed, temperature |
| Temperature measuring range | 0...40°C |
| Velocity measuring range | 2...30m/s |
| Battery/ rechargeable battery | battery 6F22 9V x1 |
| Symbol: (UT363, UT363S) | |
| Manufacturer | UNI-T |
| Type of meter | thermoanemometer |
| Measurement | air flow, wind speed, temperature |
| Temperature measuring range | -10...50°C |
| Velocity measuring range | 0...30m/s |
| Battery/ rechargeable battery | battery R03 AAA 1,5V x3 |
| Symbol | UT361 | UT363 | UT363S |
|---|---|---|---|
| Display | |||
| - LCD | x | x | |
| Illumination | |||
| - yes | x | x | |
| Measuring unit | |||
| - ft/min | x | x | |
| - knots | x | x | |
| - m/s | x | x | x |
| - mph | x | x | |
| - °C | x | x | x |
| - °F | x | x | x |
| Body dimensions [mm] | |||
| - 120x53x43 | x | ||
| - 160x50x28 | x | ||
| - 162x78x30 | x |