Thermoanemometers Extech with luxmeter function

Type of meterthermoanemometer
Temperature measuring range0...50°C
Temperature measurement resolution0.1°C
Weight without batteries160g
Power supplybattery 6LR61 9V x1
Measuring unitft/min, km/h, knots, m/s, mph
Measurementilluminance, air flow, air velocity, temperature, humidity
Temperature measuring range measured by probe-100...1300°C
Measuring range0...1860Fc, 0...20000lx
Battery/ rechargeable batterybattery 6LR61 9V x1
Velocity measuring range0.4...30m/s, 0.8...58.3knots, 0.9...67mph, 1.4...108km/h, 80...5910ft/min
Temperature measurement accuracy±1.2°C
Humidity measuring range10...95% RH
Humidity measuring resolution0.1% RH
Body dimensions156x60x33mm
Equipment:
  • wristbands