| Symbol | Type of meter | Temperature measuring range | Temperature measurement resolution | Weight without batteries | Measuring unit | Humidity measuring range | Humidity measuring resolution | Dew-point measurement | Dew-point measuring resolution | Equipment | Measurement | Power supply | Body dimensions | Kind of measured light | Temperature measuring range measured by probe | Type of measuring probe | Related items | Battery/ rechargeable battery | Velocity measuring range | Temperature measurement accuracy |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [°C] | [g] | [% RH] | [% RH] | [°C] | [°C] | [mm] | [°C] | [°C] | |||||||||||
| EN510 | thermoanemometer | 0...50 | 0.1 | 160 | ft/min, km/h, knots, m/s, mph | 10...95 | 0.1 | -25.3...49 | 0.1 | wristbands | wet bulb, illuminance, air flow, air velocity, dew point, temperature, humidity | battery LR03 AAA 1,5V x3 | 153x58x25 | standard | -100...1300 | - | - | battery LR03 AAA 1,5V x3 | 0.4...20m/s, 0.8...38.8knots, 0.9...45mph, 1.4...72km/h, 80...3940ft/min | ±1.2 |
| EN100-TP | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RTD-type temperature | EN100 | none | - | - |