THERMOJACKET S braids

THERMOJACKET S braids, THERMOJ-S-G-5-15, THERMOJ-S-G-5-30, THERMOJ-S-G-5-180, THERMOJ-S-G-8-15 |EN|
Manufacturer
Cable accessoriesbraid
Operating temperature-55...538°C
Featuresbraided sleeving with acrylic coating;
low smoke density
Body colourgold
Materialfiberglass
Resistance totemperature, most of acids, most of alkalis, abrasion
Manufacturer seriesTHERMOJACKET S
Cable accessories applicationprotective tube
Symbol Braid diameter Outside diameter Length
[mm] [mm] [m]
THERMOJ-S-G-5-15 5...10 7...12 15
THERMOJ-S-G-5-30 5...10 7...12 30
THERMOJ-S-G-5-180 5...10 7...12 180
THERMOJ-S-G-8-15 8...15 10...17 15
THERMOJ-S-G-8-30 8...15 10...17 30
THERMOJ-S-G-8-120 8...15 10...17 120
THERMOJ-S-G-12-15 12...30 14...32 15
THERMOJ-S-G-12-30 12...30 14...32 30
THERMOJ-S-G-12-75 12...30 14...32 75
THERMOJ-S-G-20-15 20...50 22...52 15
THERMOJ-S-G-20-30 20...50 22...52 30
THERMOJ-S-G-20-60 20...50 22...52 60
THERMOJ-S-G-30-15 30...65 32...67 15
THERMOJ-S-G-30-30 30...65 32...67 30
THERMOJ-S-G-30-45 30...65 32...67 45
THERMOJ-S-G-50-15 50...125 52...127 15
THERMOJ-S-G-50-30 50...125 52...127 30