Thermometer with capillary; on panel; ARTHERMO

Thermometer with capillary; on panel; ARTHERMO, TK-CP82, TK-CP82C, TK-QP99, TK-RO, TK-ROF |EN|
Manufacturer
Controlled parametertemperature
Mountingon panel
Featurescapillary Ø6x30mm, length 1500mm
Symbol Controlled parameter range Cutout Body dim. Operating temp.
[°C] [mm] [mm] [°C]
TK-CP82 0...120 Ø56 Ø52x25 max. 65
TK-CP82C 50...350 Ø56 Ø52x25 max. 65
TK-CP99 0...120 Ø57 Ø52x22 max. 65