| Manufacturer | SIMET |
| Type of connector | terminal block |
| Electrical mounting | screw terminal |
| Mechanical mounting | for panel mounting, for cable, mounting holes |
| Features | may be easily broken into smaller fragments |
| Body mat. | polyamide |
| Dimensions | Fig. 1. |
| No. of ways | 12 |
| No. of terminals | 24 |
| Conform to the norm | CE |
| Symbol | Wire | Contacts pitch | Stripped wire len. | Urated | Inom | Operating temp. | Colour | Depth | Length | Conform to the norm | Height | Mounting hole diameter |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm2] | [mm] | [mm] | [V] | [A] | [°C] | [mm] | [mm] | [mm] | [mm] | |||
| SI-210 | 2.5 | 8 | 5 | 400 | 24 | -25...85 | white | 16 | 90 | 13.4 | 2.7 | |
| SI-210-B | 2.5 | 8 | 5 | 400 | 24 | -25...85 | black | 16 | 90 | 13.4 | 2.7 | |
| SI-310 | 4 | 9 | 6 | 400 | 32 | -25...85 | white | 18 | 106 | 16.8 | 3.2 | |
| LTA12-4.0-BK | 4 | 9 | 6 | 400 | 32 | -25...85 | black | 18 | 106 | 16.8 | 3.2 | |
| SI-412 | 6 | 10 | 6 | 400 | 41 | -25...85 | white | 19 | 117.7 | 17.2 | 3.2 | |
| LTA12-6.0-BK | 6 | 10 | 6 | 400 | 41 | -25...85 | black | 19 | 117.7 | 17.2 | 3.2 | |
| LTA12-10.0-BK | 10 | 12 | 8 | 400 | 57 | -25...85 | black | 21 | 141 | 21 | 3.2 | |
| LTA12-16.0-WH | 16 | 13 | 8.5 | 400 | 76 | -25...85 | white | 22 | 153 | 22 | - | |
| LTA12-16.0-BK | 16 | 13 | 8.5 | 400 | 76 | -25...85 | black | 22 | 153 | 22 | - | |
| EKL5E | 35 | 18 | 12 | 750 | - | -25...110 | black | 36 | 212 | VDE | 29 | - |