Thermostat; TOMIC

Thermostat; TOMIC, AR03W1S3-50, AR03W1S3-60, AR03W1S3-70, AR03W1S3-80, AR03W1S3-85, AR03W1S3-90 |EN|
Manufacturer
Type of sensorthermostat
Output conf.SPST-NC
Operating voltage max.250V AC
Max. operating current16A
Featuresautomatic reset
Tolerance±5°C
Connectionconnectors 6,3mm
Symbol Open. temp. Thread Type
[°C]
AR03W1S3-50 50 - -
AR03W1S3-60 60 - -
AR03W1S3-70 70 - -
AR03W1S3-80 80 - -
AR03W1S3-85 85 - -
AR03W1S3-90 90 - -
AR03W1S3-100 100 - -
AR03W1S3-110 110 - -
AR03W1S3-120 120 - -
AR03W1S3-130 130 - -
AR03W1S3-140 140 - -
AR03W1S3-150 150 - -
AR03W1S3-160 160 - -
AR03W1S3-165 165 - -
AR03W1S3-170 170 - -
AR03W1S3-180 180 - -
AR03W3S1-50 50 - vertical
AR03W2S2-50 50 - 45°
AR03W3S2-50 50 M5 -
AR03W3S2-60 60 M5 -
AR03W1S3-65 65 - -
AR03W1S2-70 70 - horizontal
AR03W2S2-70 70 - 45°
AR03W3S2-70 70 M5 -
AR03W3S2-80 80 M5 -
AR03W3S1-90 90 M4 -
AR03W3S2-90 90 M5 -
AR03W3S2-100 100 M5 -
AR03W3S2-110 110 M5 -
AR03W3S2-120 120 M5 -
AR03W3S2-130 130 M5 -
AR03W3S2-140 140 M5 -
AR03W3S2-150 150 M5 -
AR03W3S2-160 160 M5 -
AR03W3S2-170 170 M5 -
AR03W3S2-180 180 M5 -