Thermostatic valve; DANFOSS; 0...16bar

Manufacturer
Pneumatic modulethermostatic valve
Operating pressure0...16bar
Medium temperature range-25...130°C, -13...266°F
Symbol Manufacturer series Body material Thread Capillary tube lenght Temperature range
[m]
003N1132 AVTA brass G 3/8" 2 0...30°C, 32...86°F
003N1144 AVTA brass G 3/8" 2.3 10...80°C, 50...176°F
003N1162 AVTA brass G 3/8" 2 25...65°C, 77...149°F
003N1182 AVTA brass G 3/8" 2 50...90°C, 122...194°F
003N0034 AVTA brass G 1/2" 5 25...65°C, 77...149°F
003N0041 AVTA brass G 1/2" 2 25...65°C, 77...149°F
003N0042 AVTA brass G 1/2" 2 0...30°C, 32...86°F
003N0045 AVTA brass G 1/2" 2 25...65°C, 77...149°F
003N0107 AVTA brass G 1/2" 2.3 10...80°C, 50...176°F
003N0299 AVTA brass G 1/2" 2 25...65°C, 77...149°F
003N2132 AVTA brass G 1/2" 2 0...30°C, 32...86°F
003N2150 AVTA stainless steel G 1/2" 2.3 10...80°C, 50...176°F
003N2162 AVTA brass G 1/2" 2 25...65°C, 77...149°F
003N2182 AVTA brass G 1/2" 2 50...90°C, 122...194°F
003N0031 AVTA brass G 3/4" 2 25...65°C, 77...149°F
003N0043 AVTA brass G 3/4" 2 0...30°C, 32...86°F
003N0046 AVTA brass G 3/4" 2 25...65°C, 77...149°F
003N0108 AVTA brass G 3/4" 2.3 10...80°C, 50...176°F
003N3132 AVTA brass G 3/4" 2 0...30°C, 32...86°F
003N3150 AVTA stainless steel G 3/4" 2.3 10...80°C, 50...176°F
003N3162 AVTA brass G 3/4" 2 25...65°C, 77...149°F
003N3165 AVTA brass G 3/4" 5 25...65°C, 77...149°F
003N3182 AVTA brass G 3/4" 2 50...90°C, 122...194°F
003N0032 AVTA brass G 1" 2 25...65°C, 77...149°F
003N0047 AVTA brass G 1" 2 25...65°C, 77...149°F
003N0109 AVTA brass G 1" 2.3 10...80°C, 50...176°F
003N4132 AVTA brass G 1" 2 0...30°C, 32...86°F
003N4150 AVTA stainless steel G 1" 2.3 10...80°C, 50...176°F
003N4162 AVTA brass G 1" 2 25...65°C, 77...149°F
003N4165 AVTA brass G 1" 5 25...65°C, 77...149°F
003N4182 AVTA brass G 1" 2 50...90°C, 122...194°F
003N4183 AVTA brass G 1" 3 50...90°C, 122...194°F
003N8210 FJVA brass G 1/2" - 0...30°C, 32...86°F
003N8211 FJVA brass G 1/2" - 25...65°C, 77...149°F
003N8215 FJVA brass G 3/4" - 25...65°C, 77...149°F
003N8216 FJVA brass G 1" - 25...65°C, 77...149°F
003N8244 FJVA brass G 3/4" - 0...30°C, 32...86°F
003N8245 FJVA brass G 1" - 0...30°C, 32...86°F
003N8247 FJVA brass G 1/2" - 25...65°C, 77...149°F