Threaded insert; for thread repair; GSR; stainless steel
Manufacturer
GSR
Material
stainless steel
Mounting element
threaded insert
Application
for thread repair
Symbol
Thread
Length
Thread pitch
[mm]
GSR-00806001
M2
2
0.4
GSR-00806002
M2
3
0.4
GSR-00806003
M2
5
0.4
GSR-00806004
M2,5
2.5
0.45
GSR-00806005
M2,5
3.75
0.45
GSR-00806006
M2,5
6.25
0.45
GSR-00806007
M3
3
0.5
GSR-00806008
M3
4.5
0.5
GSR-00806009
M3
7.5
0.5
GSR-00806010
M4
4
0.7
GSR-00806011
M4
6
0.7
GSR-00806012
M4
10
0.7
GSR-00806013
M5
5
0.8
GSR-00806014
M5
7.5
0.8
GSR-00806015
M5
12.5
0.8
GSR-00806016
M6
6
1
GSR-00806017
M6
9
1
GSR-00806018
M6
15
1
GSR-00806019
M7
7
1
GSR-00806020
M7
10.5
1
GSR-00806021
M7
17.5
1
GSR-00806022
M8
8
1
GSR-00806023
M8
12
1
GSR-00806024
M8
20
1
GSR-00806025
M8
8
1.25
GSR-00806026
M8
12
1.25
GSR-00806027
M8
20
1.25
GSR-00806028
M9
9
1.25
GSR-00806029
M9
13.5
1.25
GSR-00806030
M9
22.5
1.25
GSR-00806031
M10
10
1
GSR-00806032
M10
15
1
GSR-00806033
M10
25
1
GSR-00806034
M10
10
1.25
GSR-00806035
M10
15
1.25
GSR-00806036
M10
25
1.25
GSR-00806037
M10
10
1.5
GSR-00806038
M10
15
1.5
GSR-00806039
M10
25
1.5
GSR-00806040
M12
12
1
GSR-00806041
M12
18
1
GSR-00806042
M12
30
1
GSR-00806043
M12
12
1.25
GSR-00806044
M12
18
1.25
GSR-00806045
M12
30
1.25
GSR-00806046
M12
12
1.5
GSR-00806047
M12
18
1.5
GSR-00806048
M12
30
1.5
GSR-00806049
M14
14
1
GSR-00806050
M14
21
1
GSR-00806051
M14
35
1
GSR-00806052
M14
14
1.25
GSR-00806053
M14
21
1.25
GSR-00806054
M14
35
1.25
GSR-00806055
M14
14
1.5
GSR-00806056
M14
21
1.5
GSR-00806057
M14
35
1.5
GSR-00806058
M14
14
2
GSR-00806059
M14
21
2
GSR-00806060
M14
35
2
GSR-00806061
M16
16
1.5
GSR-00806062
M16
24
1.5
GSR-00806063
M16
40
1.5
GSR-00806064
M16
16
2
GSR-00806065
M16
24
2
GSR-00806066
M16
40
2
GSR-00806067
M18
18
1.5
GSR-00806068
M18
27
1.5
GSR-00806069
M18
45
1.5
GSR-00806070
M18
18
2
GSR-00806071
M18
27
2
GSR-00806072
M18
45
2
GSR-00806073
M18
18
2.5
GSR-00806074
M18
27
2.5
GSR-00806075
M18
45
2.5
GSR-00806076
M20
20
1.5
GSR-00806077
M20
30
1.5
GSR-00806078
M20
50
1.5
GSR-00806079
M20
20
2
GSR-00806080
M20
30
2
GSR-00806081
M20
50
2
GSR-00806082
M20
20
2.5
GSR-00806083
M20
30
2.5
GSR-00806084
M20
50
2.5
GSR-00806085
M22
22
1.5
GSR-00806086
M22
33
1.5
GSR-00806087
M22
55
1.5
GSR-00806088
M22
22
2
GSR-00806089
M22
33
2
GSR-00806090
M22
55
2
GSR-00806091
M22
22
2.5
GSR-00806092
M22
33
2.5
GSR-00806093
M22
55
2.5
GSR-00806094
M24
24
1.5
GSR-00806095
M24
36
1.5
GSR-00806096
M24
60
1.5
GSR-00806097
M24
24
2
GSR-00806098
M24
36
2
GSR-00806099
M24
60
2
GSR-00806100
M24
24
3
GSR-00806101
M24
36
3
GSR-00806102
M24
60
3
GSR-00806103
M12
12
1.75
GSR-00806104
M12
18
1.75
GSR-00806105
M12
30
1.75