Threaded insert; RUKO

Threaded insert; RUKO, RUKO-244303, RUKO-244304, RUKO-244305, RUKO-244306, RUKO-244308 |EN|
Manufacturer
Mounting elementthreaded insert
Materialsteel
Symbol Thread Length Thread pitch Thread
[mm]
RUKO-244303 M3 3 0.5 -
RUKO-244304 M4 4 0.7 -
RUKO-244305 M5 5 0.8 -
RUKO-244306 M6 6 1 -
RUKO-244308 M8 8 1.25 -
RUKO-244310 M10 10 1.5 -
RUKO-244312 M12 12 1.75 -
RUKO-244314 M14 14 2 -
RUKO-244315 M14 14 1.25 fine thread
RUKO-244403 M3 4.5 0.5 -
RUKO-244404 M4 6 0.5 -
RUKO-244405 M5 7.5 0.5 -
RUKO-244406 M6 9 0.5 -
RUKO-244408 M8 12 0.5 -
RUKO-244410 M10 15 0.5 -
RUKO-244412 M12 18 0.5 -
RUKO-244414 M14 21 0.5 -
RUKO-244415 M14 21 0.5 fine thread
RUKO-244503 M3 6 0.5 -
RUKO-244504 M4 8 0.5 -
RUKO-244505 M5 10 0.5 -
RUKO-244506 M6 12 0.5 -
RUKO-244508 M8 16 0.5 -
RUKO-244510 M10 20 0.5 -
RUKO-244512 M12 24 0.5 -
RUKO-244514 M14 28 0.5 -
RUKO-244515 M14 28 0.5 fine thread