Three-phase suppression filters Kemet

Three-phase suppression filters Kemet, FLLD3250APVI1, FLLD3320APVI1, FLLD31K0APVI1 |EN|
Manufacturer
Type of filteranti-interference
Kind of filterthree-phase
Symbol Operating voltage Ioper. max Body dim. Holes pitch Ir Power dissipation Operating temp.
[V AC] [A] [mm] [mm] [mA] [W] [°C]
FLLD3250APVI1 520 250 300x180x125 205x120 5 15 -40...100
FLLD31K0APVI1 520 1k 350x230x170 255x145 5 75 -40...100
FLLD31K6APVI1 520 1.6k 400x250x160 275x170 5 130 -40...100
FLLD3007AMHT3 530 7 160x40x70 180x20 3.1 4 -25...100
FLLD4008ATHT3 530 8 120x115x80 80x127.5 11 3 -25...100
FLLD4016ATHT3 530 16 120x115x80 80x127.5 11 6 -25...100
FLLD4025ATHT3 530 25 130x125x115 90x137.5 11 12 -25...100
FLLD3030AMHT3 530 30 240x50x85 255x30 4.7 12 -25...100
FLLD4036ATHT3 530 36 130x125x115 90x137.5 11 15 -25...100
FLLD3042AMHT3 530 42 280x50x85 295x30 4.7 15 -25...100
FLLD3055AMHT5 530 55 220x85x90 235x60 4.7 20 -25...100
FLLD4064ATHT5 530 64 160x125x125 100x137.5 11 18 -25...100
FLLD3075AMHT5 530 75 240x80x135 255x60 4.7 30 -25...100
FLLD3100AMHT6 530 100 240x90x150 255x65 4.7 32 -25...100
FLLD4120ATHT6 530 120 250x140x140 200x153.5 11 30 -25...100
FLLD3130AMHT6 530 130 240x90x150 255x65 4.7 40 -25...100
FLLD4160ATHT7 530 160 280x140x170 230x153.5 11 32 -25...100
FLLD3180AMHT7 530 180 350x120x170 365x102 4.7 45 -25...100
FLLD4200ATHT7 530 200 280x140x170 230x153.5 11 45 -25...100
FLLD3250APHI1 690 250 300x180x125 205x120 5 15 -40...100