Thrust washers, executed with iglidur® G

Thrust washers, executed with iglidur<sup>®</sup> G, GTM-0410-005, GTM-0411-005, GTM-0509-006 |EN|
Manufacturer
Bearingthrust washer
Materialiglidur® G
Operating temperature-40...130°C
Shore hardness81
Colourdark grey
Featureslubricant-free
Symbol Version Internal diameter Out. diam. Thickness Panel cutout diameter
[mm] [mm] [mm] [mm]
GTM-0410-005 without mounting hole 4 10 0.5 -
GTM-0411-005 without mounting hole 4 11 0.5 -
GTM-0509-006 without mounting hole 5 9.5 0.6 -
GTM-0611-010 without mounting hole 6 11 1 -
GTM-0615-015 without mounting hole 6 15 1.5 -
GTM-0620-015 - 6 20 1.5 1.5
GTM-0815-005 without mounting hole 8 15 0.5 -
GTM-0815-015 without mounting hole 8 15 1.5 -
GTM-0818-010 without mounting hole 8 18 1 -
GTM-1018-010 without mounting hole 10 18 1 -
GTM-1018-015 without mounting hole 10 18 1.5 -
GTM-1020-015 without mounting hole 10 18 1.5 -
GTM-1220-005 without mounting hole 12 20 0.5 -
GTM-1224-015 - 12 24 1.5 1.5
GTM-1524-015 - 15 24 1.5 1.5
GTM-1630-015 - 16 30 1.5 2
GTM-2036-015 - 20 36 1.5 3
GTM-4266-015 - 42 66 1.5 4
GTM-0408-005 without mounting hole 4 8 0.5 -
GTM-2442-015 - 24 42 1.5 3
GTM-0409-006 - 4 9 0.6 -
GTM-0409-016 - 4 9 1.6 -
GTM-0615-010 - 6 15 1 -
GTM-0825-015 - 8 25 1.5 -
GTM-0918-015 - 9 18 1.5 1.5
GTM-101110-030 - 101 110 3 -
GTM-1115-010 - 11 15 1 -
GTM-14175-010 - 14 17.5 1 -
GTM-1420-015 - 14 20 1.5 -
GTM-1422-010 - 14 22 1 -
GTM-1426-015 - 14 26 1.5 2
GTM-1519-008 - 15 19 0.8 -
GTM-1522-008 without mounting hole 15 22 0.8 -
GTM-1524-0275 without mounting hole 15 24 2.75 -
GTM-1628-010 - 16 28 1 -
GTM-1832-015 - 18 32 1.5 2
GTM-2038-015 - 20 38 1.5 -
GTM-2238-015 - 22 38 1.5 3
GTM-2644-015 - 26 44 1.5 3
GTM-2848-015 - 28 48 1.5 4
GTM-3254-015 - 32 54 1.5 4
GTM-3862-015 - 38 62 1.5 4
GTM-4060-035 - 40 60 3.5 -
GTM-4856-020 - 48 56 2 -
GTM-4874-020 - 48 74 2 4
GTM-5278-020 - 52 78 2 4
GTM-6290-010 - 62 90 1 -
GTM-6290-020 - 62 90 2 4
GTM-6881-020 without mounting hole 68 81 2 -