Thrust washers, executed with iglidur® J

Thrust washers, executed with iglidur<sup>®</sup> J, JTM-0512-010, JTM-1224-015, JTM-1234-015 |EN|
Manufacturer
Bearingthrust washer
Operating temperature-50...90°C
Shore hardness74
Materialiglidur® J
Colouryellow
Featureslubricant-free
Symbol Internal diameter Out. diam. Thickness Version Panel cutout diameter
[mm] [mm] [mm] [mm]
JTM-1224-015 12 24 1.5 - 1.5
JTM-2036-015 20 36 1.5 - 3
JTM-5065-015 56 70 1.5 without mounting hole -
JTM-130156-05 130 156 5 - -
JTM-0620-015 6 20 1.5 - -
JTM-102130-020 102 130 2 - -
JTM-130158-05 130 158 5.4 - -
JTM-1630-015 16 30 1.5 - -
JTM-2842-020 28 42 2 - -
JTM-3039-015 30 39 1.5 - -
JTM-6290-020 62 90 2 - -