| Manufacturer | IGUS |
| Bearing | thrust washer |
| Operating temperature | -40...90°C |
| Shore hardness | 77 |
| Material | iglidur® W300 |
| Colour | yellow |
| Features | lubricant-free |
| Symbol | Internal diameter | Out. diam. | Thickness | Version | Panel cutout diameter |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||
| WTM-0818-015 | 8 | 18 | 1.5 | - | 1.5 |
| WTM-1018-010 | 10 | 18 | 1 | without mounting hole | - |
| WTM-1224-015 | 12 | 24 | 1.5 | - | 1.5 |
| WTM-1426-015 | 14 | 26 | 1.5 | - | 2 |
| WTM-1524-015 | 15 | 24 | 1.5 | - | 1.5 |
| WTM-1630-015 | 16 | 30 | 1.5 | - | 2 |
| WTM-2036-015 | 20 | 36 | 1.5 | - | 3 |
| WTM-3254-015 | 32 | 54 | 1.5 | - | 4 |
| WTM-4266-015 | 42 | 66 | 1.5 | - | 4 |