| Manufacturer | IGUS |
| Bearing | thrust washer |
| Operating temperature | -100...250°C |
| Shore hardness | 85 |
| Material | iglidur® X |
| Colour | black |
| Features | lubricant-free |
| Symbol | Int. dia. | Out. diam. | Thick. | Ømount. hole | Version |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||
| XTM-0620-015 | 6 | 20 | 1.5 | 1.5 | - |
| XTM-0818-015 | 8 | 18 | 1 | 1.5 | - |
| XTM-0829-015 | 8 | 29 | 1.5 | - | without mounting hole |
| XTM-1018-010 | 10 | 18 | 1 | - | without mounting hole |
| XTM-1224-015 | 12 | 24 | 1.5 | 1.5 | |
| XTM-1524-015 | 15 | 24 | 1.5 | 1.5 | - |
| XTM-2036-015 | 20 | 36 | 1.5 | 3 | - |
| XTM-2644-015 | 26 | 44 | 1.5 | 3 | - |
| XTM-4266-015 | 42 | 66 | 1.5 | 4 | - |