THT; Aratas (Formerly Omron Components)

THT; Aratas (Formerly Omron Components), A6R-101RF, A6R-101RS, A6R-102RF, A6R-102RS, A6R-161RF |EN|
Manufacturer
MountingTHT
DC contacts rating @R*0.025A / 24V DC
Max. contact resistance:200mΩ
Min. insulation resistance100MΩ
Terminal pitch2.54mm
Operating temperature-25...80°C
* at resistive load
Symbol Positions Features Body dim. Leads Contacts layout Manufacturer series Type of rotary coded switch
[mm]
A6R-101RF 10 without knob 9.9x9.8x4.5 for PCB, straight Fig. 1. A6R DEC/BCD
A6R-101RS 10 with knob 9.9x9.8x4.5 for PCB, straight Fig. 1. A6R DEC/BCD
A6R-102RF 10 without knob 9.9x9.8x4.5 for PCB, straight Fig. 2. A6R DEC/BCD
A6R-102RS 10 with knob 9.9x9.8x4.5 for PCB, straight Fig. 2. A6R DEC/BCD
A6R-161RF 16 without knob 9.9x9.8x4.5 for PCB, straight Fig. 1. A6R HEX/BCD
A6R-161RS 16 with knob 9.9x9.8x4.5 for PCB, straight Fig. 1. A6R HEX/BCD
A6R-162RF 16 without knob 9.9x9.8x4.5 for PCB, straight Fig. 2. A6R HEX/BCD
A6R-162RS 16 with knob 9.9x9.8x4.5 for PCB, straight Fig. 2. A6R HEX/BCD
A6RV-101RF 10 without knob 9.9x9.8x4.5 for PCB, angled Fig. 3. A6RV DEC/BCD
A6RV-101RS 10 with knob 9.9x9.8x4.5 for PCB, angled Fig. 3. A6RV DEC/BCD
A6RV-102RF 10 without knob 9.9x9.8x4.5 for PCB, angled Fig. 4. A6RV DEC/BCD
A6RV-102RS 10 with knob 9.9x9.8x4.5 for PCB, angled Fig. 4. A6RV DEC/BCD
A6RV-161RF 16 without knob 9.9x9.8x4.5 for PCB, angled Fig. 3. A6RV HEX/BCD
A6RV-161RS 16 with knob 9.9x9.8x4.5 for PCB, angled Fig. 3. A6RV HEX/BCD
A6RV-162RF 16 without knob 9.9x9.8x4.5 for PCB, angled Fig. 4. A6RV HEX/BCD
A6RV-162RS 16 with knob 9.9x9.8x4.5 for PCB, angled Fig. 4. A6RV HEX/BCD