Accessories; HARTING

Accessories; HARTING, 09000005013, 09000005027, 09000005191, 21010000007, 21010000009 |EN|
Manufacturer
Symbol Connector accessories Øext. cable Gland Body material Thread Mechanical mounting Locking system Type of cable gland Connectors application
[mm]
09000005013 - 6.5...12 PG11 metal - - - cable -
09000005027 gaskets set 6.5...12 - - - - - - -
09000005191 - 8...12 PG11 metal - - - cable -
21010000007 nut - - - PG 13,5 - - - -
21010000009 nut - - - M20x1,5 - - - -
21010102002 cable gasket 6...9 - - - - - - -
21010102003 cable gasket 5.5...7.2 - - - - - - -
21010102005 cable gasket 4.2...5.4 - - - - - - -
21010102007 cable gasket 6...8 - - - - - - -
09151009101 protection cover - - metal - - internal thread - -
09151009102 protection cover - - metal - chain internal thread - -
09151009103 protection cover - - metal - chain external thread - -
09151009301 locking element - - - - - - - for M23 male contact inserts
09151009302 locking element - - - - - - - for M23 female contact inserts