| Manufacturer | F&F |
| Usup | 9...30V DC |
| Mounting | for DIN rail mounting |
| Interface | RS485 |
| Communictions protocol | Modbus RTU |
| Operating temperature | -20...50°C |
| IP rating | IP20 |
| Max. operating current | 16A |
| Electrical connection | screw terminals |
| Type of automation module | expansion of the relay outputs |
| Symbol | Output conf. | Number of modules |
|---|---|---|
| MAX-MR-RO-1 | NO/NC | 1 |
| MAX-MR-RO-4 | NO x4 | 4 |