| Manufacturer | CROUZET |
| Pneumatic module | time relay |
| Operating pressure | 2...8bar |
| Operating temperature | -5...50°C |
| Mechanical durability | 10000000 cycles |
| Number of operation modes | 1 |
| Thread | M4 |
| Symbol | Output conf. | Range | Body dim. | Design | Conform to the norm |
|---|---|---|---|---|---|
| [mm] | |||||
| CROUZET81503710 | NC | 0,1...15s | 32x25x78 | Fig. 1. | - |
| CROUZET81503720 | NC | 0,1...30s | 32x25x92 | Fig. 1. | - |
| CROUZET81506710 | NO | 0,1...15s | 32x25x78 | Fig. 1. | - |
| CROUZET81506720 | NO | 0,1...30s | 32x25x92 | Fig. 1. | - |
| CROUZET81503540 | NC | 0,4s | 32x25x76 | Fig. 2. | - |
| 81507720 | NC | 0,1...30s | 32x25x99 | - | - |
| CROUZET81507540 | NC | 0,4s | 32x25x73 | - | - |
| CROUZET81503728 | NC | 0,1...15s | 32x25x78 | - | ATEX Ex |