Timers, 7PV15 series

Timers, 7PV15 series, 7PV1508-1AW30, 7PV1512-1AP30, 7PV1512-1AQ30, 7PV1513-1AP30, 7PV1513-1AQ30 |EN|
Manufacturer
Mountingfor DIN rail mounting
Electrical connectionscrew terminals
Operating temperature-25...55°C
Type of automation moduletimer
Symbol Output Number of operation modes Ucntrl Range IP rating
7PV1508-1AW30 SPDT 7 12...240V AC, 12...240V DC 0,05s...100h IP20 at terminal side, IP40
7PV1512-1AP30 SPDT 1 24V AC, 200...240V AC, 24V DC 0,5...10s IP20
7PV1512-1AQ30 SPDT 1 24V AC, 100...127V AC, 24V DC 0,5...10s IP20
7PV1513-1AP30 SPDT 1 24V AC, 200...240V AC, 24V DC 5...100s IP20
7PV1513-1AQ30 SPDT 1 24V AC, 100...127V AC, 24V DC 5...100s IP20
7PV1518-1AW30 SPDT 1 12...240V AC, 12...240V DC 0,05s...100h IP20 at terminal side
7PV1538-1AW30 SPDT 1 12...240V AC, 12...240V DC 0,05s...100h IP20 at terminal side, IP40
7PV1540-1AW30 SPDT 1 12...240V AC, 12...240V DC 0,05...100s IP20 at terminal side, IP40
7PV1558-1AW30 SPDT 1 12...240V AC, 12...240V DC 0,05s...100h IP20
7PV1578-1BW30 DPST - NO 1 12...240V AC, 12...240V DC 0,05s...100h IP20 at terminal side, IP40
7PV1511-1AP30 SPDT 1 200...240V AC, 24V DC 0,05...1s IP20
Symbol Operation modes
7PV1508-1AW30 delayed switch-off controlled by contact S, delayed switching on
7PV1512-1AP30 delayed switching on
7PV1512-1AQ30 delayed switching on
7PV1513-1AP30 delayed switching on
7PV1513-1AQ30 delayed switching on
7PV1518-1AW30 delayed switching on
7PV1538-1AW30 delayed switch-off controlled by contact S
7PV1540-1AW30 delayed switching off
7PV1558-1AW30 cyclic operation with delayed switching on
7PV1578-1BW30 star delta
7PV1511-1AP30 delayed switching on