Timers, CT-C series

Manufacturer
Mountingfor DIN rail mounting
Electrical connectionscrew terminals
Operating temperature-20...60°C
IP ratingIP20
Type of automation moduletimer
Symbol Number of operation modes Range Output Usup Usup Operation modes
[V DC] [V AC]
1SVR508110R0000 1 0,05s...100h SPDT 24...48 24...240 delayed switching off
1SVR508110R0100 1 0,05s...100h DPDT 24...48 24...240 delayed switching off
1SVR508120R0000 2 0,05...10min SPDT 24...48 24...240 delayed switching off
1SVR508150R0000 2 0,05s...100h SPDT 24...48 24...240 symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first
1SVR508100R0000 1 0,05s...100h SPDT 24...48 24...240 delayed switching on
1SVR508100R0100 1 0,05s...100h DPDT 24...48 24...240 delayed switching on
1SVR508020R0000 7 0,05s...100h SPDT 24...48 24...240 -
1SVR508020R1100 7 0,05s...100h SPDT x2 12...240 12...240 -
1SVR508010R1300 7 0,05s...100h NO, SSR 12...240 12...240 -
1SVR508210R0100 1 0,05...10min SPDT 24...48 24...240 star delta
1SVR508211R0100 1 0,05...10min SPDT 24...48 24...240 star delta
1SVR508160R0000 1 0,05s...100h SPDT 24...48 24...240 T1 and T2 pulses generation controlled with S contact
1SVR508160R0100 1 0,05s...100h DPDT 24...48 24...240 T1 and T2 pulses generation controlled with S contact
1SVR508130R0000 1 0,05s...100h SPDT 24...48 24...240 ON for the set interval