Timers, DAA/DBB/DCB/DMB series

Timers, DAA/DBB/DCB/DMB series, DAA01CM24, DAA01DM24, DAA51CM24, DAA71DW24, DAA71DM24 |EN|
Mountingfor DIN rail mounting
Electrical connectionscrew terminals
IP ratingIP20
Type of automation moduletimer
Operating temperature-20...60°C
Manufacturer
Symbol Range Output Usup Usup Body dimensions
[V AC] [V DC] [mm]
DAA01CM24 0,1s...100h SPDT 24...240 24 22.5x80x99.5
DAA01DM24 0,1s...100h SPDT x2 24...240 24...240 22.5x80x99.5
DAA51CM24 0,1s...100h SPDT 24...240 24 17.5x81x67.2
DAA71DW24 0,1s...100h DPDT 12...240 12...240 35.5x81x67.2
DAA71DM24 0,1s...100h DPDT 24...240 24 35.5x81x67.2
DAC01CM24 0,1...600s SPDT 24...240 24...240 22.5x80x99.5
DAC01CM40 0,1...600s SPDT 380...415 - 22.5x80x99.5
DAC51CM24 0,1...600s SPDT 24...240 24...240 17.5x81x67.2
DBA52CM24 0,1s...100h SPDT 24...240 24 17.5x81x67.2
DBB01DM24 0,1...600s DPDT 24...240 24...240 22.5x80x99.5
DMB01CM24 0,1s...100h SPDT 24...240 24 22.5x80x99.5
DMB01DM24 0,1s...100h DPDT 24...240 24...240 22.5x80x99.5
DMB51CM24 0,1s...100h SPDT 24...240 24 17.5x81x67.2
DMB51CW24 0,1s...100h SPDT 12...240 12...240 17.5x81x67.2
DMB71DM24 0,1s...100h DPDT 24...240 24 35.5x81x67.2
DMB71DW24 0,1s...100h DPDT 24...240 24 35.5x81x67.2
DMC01C724 0,1s...100h SPDT - 24 22.5x80x99.5
DMC01CB48 0,1s...100h SPDT 24/48 - 22.5x80x99.5
DMC01CB23 0,1s...100h SPDT 115...230 - 22.5x80x99.5
DMC01D724 0,1s...100h SPDT x2 - 24 45x80x99.5
DMC01DB48 0,1s...100h SPDT x2 24/48 - 45x80x99.5
DMC01DB23 0,1s...100h SPDT x2 115...230 - 45x80x99.5
DBB01CM24 0,1...600s SPDT 24...240 24...240 22.5x83.5x99.5
DBB01D724 0,1...600s DPDT - 12...24 22.5x83.5x99.5
DBB02CM24 60s...10h SPDT 24...240 24...240 22.5x83.5x99.5
DBB02DM24 60s...10h DPDT 24...240 24...240 22.5x83.5x99.5
DBB51CM2410S 1...10s SPDT 24...240 24 17.5x81x67.2
DBB51CM2410M 6s...60s SPDT 24...240 24 17.5x81x67.2
DBB51CM241M 60s...600s SPDT 24...240 24 17.5x81x67.2
DCB01CM24 0,1s...100h SPDT 24...240 24 22.5x80x99.5
DCB01DM24 0,1s...100h SPDT x2 24...240 24...240 22.5x80x99.5
DCB51CM24 0,1s...100h SPDT 24...240 24 17.5x81x67.2
Symbol Number of operation modes Operation modes
DAA01CM24 1 delayed switching on
DAA01DM24 1 delayed switching on
DAA51CM24 1 delayed switching on
DAA71DW24 1 delayed switching on
DAA71DM24 1 delayed switching on
DAC01CM24 1 star delta
DAC01CM40 1 star delta
DAC51CM24 1 star delta
DBA52CM24 1 delayed switching off
DBB01DM24 1 delayed switching off
DMB01CM24 7 delayed switching off, delayed switching on, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, ON for the set interval, with the control contact S
DMB01DM24 7 delayed switching off, delayed switching on, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, ON for the set interval, with the control contact S
DMB51CM24 7 delayed switching off, delayed switching on, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, ON for the set interval, with the control contact S
DMB51CW24 7 delayed switching off, delayed switching on, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, ON for the set interval, with the control contact S
DMB71DM24 7 delayed switching off, delayed switching on, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, ON for the set interval, with the control contact S
DMB71DW24 7 delayed switching off, delayed switching on, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, ON for the set interval, with the control contact S
DMC01C724 7 delayed switching off, delayed switching on, cyclical operation, RESET
DMC01CB48 7 delayed switching off, delayed switching on, cyclical operation, RESET
DMC01CB23 7 delayed switching off, delayed switching on, cyclical operation, RESET
DMC01D724 7 delayed switching off, delayed switching on, cyclical operation, RESET
DMC01DB48 7 delayed switching off, delayed switching on, cyclical operation, RESET
DMC01DB23 7 delayed switching off, delayed switching on, cyclical operation, RESET
DBB01CM24 1 delayed switching off
DBB01D724 1 delayed switching off
DBB02CM24 1 delayed switching off
DBB02DM24 1 delayed switching off
DBB51CM2410S 1 delayed switching off
DBB51CM2410M 1 delayed switching off
DBB51CM241M 1 delayed switching off
DCB01CM24 4 pulse after a specified time, delayed switching on, symmetrical cyclical operation pause first with two independent times T1 and T2, symmetrical cyclical operation swithing on first with two independent times T1 and T2
DCB01DM24 4 pulse after a specified time, delayed switching on, symmetrical cyclical operation pause first with two independent times T1 and T2, symmetrical cyclical operation swithing on first with two independent times T1 and T2
DCB51CM24 2 symmetrical cyclical operation pause first with two independent times T1 and T2, symmetrical cyclical operation swithing on first with two independent times T1 and T2