| Manufacturer | SENSATA / CRYDOM |
| Mounting | for DIN rail mounting |
| Electrical connection | screw terminals |
| Operating temperature | -30...80°C |
| Max. operating current | 6A |
| Range | 0,1s...100h |
| Indication | LED |
| Type of automation module | timer |
| Symbol | Output | Operation modes | Number of operation modes | Ucntrl | Switched voltage | Switched voltage | Switch. method* |
|---|---|---|---|---|---|---|---|
| [V DC] | [V AC] | ||||||
| DRTA06D06 | MOSFET | delayed switching on at set time, delayed switching on, sum of times T1, T2 and T3 | 2 | 12...24V AC, 12...24V DC | 1...48 | - | - |
| DRTA24A06 | SCR | delayed switching on at set time, delayed switching on, sum of times T1, T2 and T3 | 2 | 180...240V AC, 180...240V DC | - | 24...280 | zero voltage switching |
| DRTA24A06R | SCR | delayed switching on at set time, delayed switching on, sum of times T1, T2 and T3 | 2 | 180...240V AC, 180...240V DC | - | 24...280 | instantaneous switching |
| DRTA24B06 | SCR | delayed switching on at set time, delayed switching on, sum of times T1, T2 and T3 | 2 | 90...140V AC, 90...140V DC | - | 24...280 | zero voltage switching |
| DRTA24B06R | SCR | delayed switching on at set time, delayed switching on, sum of times T1, T2 and T3 | 2 | 90...140V AC, 90...140V DC | - | 24...280 | instantaneous switching |
| DRTA24D06 | SCR | delayed switching on at set time, delayed switching on, sum of times T1, T2 and T3 | 2 | 12...24V AC, 12...24V DC | - | 24...280 | zero voltage switching |
| DRTA24D06R | SCR | delayed switching on at set time, delayed switching on, sum of times T1, T2 and T3 | 2 | 12...24V AC, 12...24V DC | - | 24...280 | instantaneous switching |
| DRTB06D06 | MOSFET | ON for the set interval | 1 | 12...24V AC, 12...24V DC | 1...48 | - | - |
| DRTB24A06 | SCR | ON for the set interval | 1 | 180...240V AC, 180...240V DC | - | 24...280 | zero voltage switching |
| DRTB24A06R | SCR | ON for the set interval | 1 | 180...240V AC, 180...240V DC | - | 24...280 | instantaneous switching |
| DRTB24B06 | SCR | ON for the set interval | 1 | 90...140V AC, 90...140V DC | - | 24...280 | zero voltage switching |
| DRTB24B06R | SCR | ON for the set interval | 1 | 90...140V AC, 90...140V DC | - | 24...280 | instantaneous switching |
| DRTB24D06 | SCR | ON for the set interval | 1 | 12...24V AC, 12...24V DC | - | 24...280 | zero voltage switching |
| DRTB24D06R | SCR | ON for the set interval | 1 | 12...24V AC, 12...24V DC | - | 24...280 | instantaneous switching |
| DRTC06D06 | MOSFET | delayed switching off | 1 | 12...24V AC, 12...24V DC | 1...48 | - | - |
| DRTC24A06 | SCR | delayed switching off | 1 | 180...240V AC, 180...240V DC | - | 24...280 | zero voltage switching |
| DRTC24A06R | SCR | delayed switching off | 1 | 180...240V AC, 180...240V DC | - | 24...280 | instantaneous switching |
| DRTC24B06 | SCR | delayed switching off | 1 | 90...140V AC, 90...140V DC | - | 24...280 | zero voltage switching |
| DRTC24B06R | SCR | delayed switching off | 1 | 90...140V AC, 90...140V DC | - | 24...280 | instantaneous switching |
| DRTC24D06 | SCR | delayed switching off | 1 | 12...24V AC, 12...24V DC | - | 24...280 | zero voltage switching |
| DRTC24D06R | SCR | delayed switching off | 1 | 12...24V AC, 12...24V DC | - | 24...280 | instantaneous switching |
| DRTH06D06 | MOSFET | delayed switching off at set time, delayed switching off, sum of times T1, T2 and T3 | 2 | 12...24V AC, 12...24V DC | 1...48 | - | - |
| DRTH24A06 | SCR | delayed switching off at set time, delayed switching off, sum of times T1, T2 and T3 | 2 | 180...240V AC, 180...240V DC | - | 24...280 | zero voltage switching |
| DRTH24A06R | SCR | delayed switching off at set time, delayed switching off, sum of times T1, T2 and T3 | 2 | 180...240V AC, 180...240V DC | - | 24...280 | instantaneous switching |
| DRTH24B06 | SCR | delayed switching off at set time, delayed switching off, sum of times T1, T2 and T3 | 2 | 90...140V AC, 90...140V DC | - | 24...280 | zero voltage switching |
| DRTH24B06R | SCR | delayed switching off at set time, delayed switching off, sum of times T1, T2 and T3 | 2 | 90...140V AC, 90...140V DC | - | 24...280 | instantaneous switching |
| DRTH24D06 | SCR | delayed switching off at set time, delayed switching off, sum of times T1, T2 and T3 | 2 | 12...24V AC, 12...24V DC | - | 24...280 | zero voltage switching |
| DRTH24D06R | SCR | delayed switching off at set time, delayed switching off, sum of times T1, T2 and T3 | 2 | 12...24V AC, 12...24V DC | - | 24...280 | instantaneous switching |
| DRTL06D06 | MOSFET | cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first | 2 | 12...24V AC, 12...24V DC | 1...48 | - | - |
| DRTL24A06 | SCR | cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first | 2 | 180...240V AC, 180...240V DC | - | 24...280 | zero voltage switching |
| DRTL24A06R | SCR | cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first | 2 | 180...240V AC, 180...240V DC | - | 24...280 | instantaneous switching |
| DRTL24B06 | SCR | cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first | 2 | 90...140V AC, 90...140V DC | - | 24...280 | zero voltage switching |
| DRTL24B06R | SCR | cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first | 2 | 90...140V AC, 90...140V DC | - | 24...280 | instantaneous switching |
| DRTL24D06 | SCR | cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first | 2 | 12...24V AC, 12...24V DC | - | 24...280 | zero voltage switching |
| DRTL24D06R | SCR | cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first | 2 | 12...24V AC, 12...24V DC | - | 24...280 | instantaneous switching |
| DRTU06D06 | MOSFET | - | 10 | 12...24V AC, 12...24V DC | 1...48 | - | - |
| DRTU24A06 | SCR | - | 10 | 180...240V AC, 180...240V DC | - | 24...280 | zero voltage switching |
| DRTU24A06R | SCR | - | 10 | 180...240V AC, 180...240V DC | - | 24...280 | instantaneous switching |
| DRTU24B06 | SCR | - | 10 | 90...140V AC, 90...140V DC | - | 24...280 | zero voltage switching |
| DRTU24B06R | SCR | - | 10 | 90...140V AC, 90...140V DC | - | 24...280 | instantaneous switching |
| DRTU24D06 | SCR | - | 10 | 12...24V AC, 12...24V DC | - | 24...280 | zero voltage switching |
| DRTU24D06R | SCR | - | 10 | 12...24V AC, 12...24V DC | - | 24...280 | instantaneous switching |