| Manufacturer | CARLO GAVAZZI |
| Mounting | for DIN rail mounting, screw type |
| Usup | 24...230V AC |
| Number of operation modes | 1 |
| Output | SCR |
| Operating temperature | -20...50°C |
| IP rating | IP20 |
| Type of automation module | timer |
| Symbol | Manufacturer series | Usup | Range | Operation modes | Electrical connection | Body dimensions |
|---|---|---|---|---|---|---|
| [V DC] | [mm] | |||||
| EASSM2310S | EAS | 24...230 | 0,5...10s | delayed switching on | screw terminals | 22.5x56x49 |
| EASSM231M | EAS | 24...230 | 0,1...1min | delayed switching on | screw terminals | 22.5x56x49 |
| EASSM2310M | EAS | 24...230 | 1...10min | delayed switching on | screw terminals | 22.5x56x49 |
| EBSSM2310M | EBS | 24...230 | 1...10min | delayed switching on | terminals | 22.5x56x44 |
| EASSM2310SF | EAS | 24...230 | 0,5...10s | delayed switching on | terminals | 22.5x56x44 |
| EASSM231MF | EAS | 24...230 | 0,1...1min | delayed switching on | terminals | 22.5x56x44 |
| EASSM2310MF | EAS | 24...230 | 0.5s...10min | delayed switching on | terminals | 22.5x56x44 |
| EBSSM2310S | EBS | - | 0,5...10s | ON for the set interval | screw terminals | 22.5x56x49 |
| EBSSM231M | EBS | - | 0,1...1min | ON for the set interval | screw terminals | 22.5x56x49 |
| EBSSM2310SF | EBS | - | 0,5...10s | ON for the set interval | terminals | 22.5x56x44 |
| EBSSM231MF | EBS | - | 0,1...1min | ON for the set interval | terminals | 22.5x56x44 |
| ECSSM23A10S | ECS | - | 0,5...10s | symmetrical cyclical operation pause first | screw terminals | 22.5x56x49 |
| ECSSM23B10S | ECS | - | 0,5...10s | symmetrical cyclical operation pulse first | screw terminals | 22.5x56x49 |
| ECSSM23A1M | ECS | - | 0,1...1min | symmetrical cyclical operation pause first | screw terminals | 22.5x56x49 |
| ECSSM23B1M | ECS | - | 0,1...1min | symmetrical cyclical operation pulse first | screw terminals | 22.5x56x49 |
| ECSSM23A10M | ECS | - | 1...10min | symmetrical cyclical operation pause first | screw terminals | 22.5x56x49 |
| ECSSM23B10M | ECS | - | 1...10min | symmetrical cyclical operation pulse first | screw terminals | 22.5x56x49 |
| ECSSM23B10SF | ECS | - | 0,5...10s | symmetrical cyclical operation pulse first | terminals | 22.5x56x44 |