Timers, H3FA series

Timers, H3FA series, H3FA-AU-5DC, H3FA-AU-6DC, H3FA-AU-12DC, H3FA-AU-24DC, H3FA-B-6DC |EN|
Manufacturer
MountingPCB
Body dimensions17.5x36.9x19.5mm
Operating temperature-10...55°C
Type of automation moduletimer
Symbol Supply voltage Output Range No. of pins Output configuration
[V DC]
H3FA-AU-5DC 5 SPST-NO + SPST-NC 0,1s...10min 13 -
H3FA-AU-6DC 6 SPST-NO + SPST-NC 0,1s...10min 13 -
H3FA-AU-12DC 12 SPST-NO + SPST-NC 0,1s...10min 13 -
H3FA-AU-24DC 24 SPST-NO + SPST-NC 0,1s...10min 13 Fig. 1-1.
H3FA-B-6DC 6 SPST-NO + SPST-NC 0,6s...60min 12 -
H3FA-B-12DC 12 SPST-NO + SPST-NC 0,6s...60min 12 -
H3FA-B-24VDC 24 SPST-NO + SPST-NC 0,6s...60min 12 Fig. 1-2.
H3FA-A-12DC 12 SPST-NO + SPST-NC 0,1s...10min 12 -
H3FA-A-24DC 24 SPST-NO + SPST-NC 0,1s...10min 12 -
H3FA-A-5DC 5 SPST-NO + SPST-NC 0,1s...10min 12 -
H3FA-A-6DC 6 SPST-NO + SPST-NC 0,1s...10min 12 -
H3FA-BU-12DC 12 SPST-NO + SPST-NC 0,6s...60min 13 -
H3FA-BU-24DC 24 SPST-NO + SPST-NC 0,6s...60min 13 -
H3FA-SA-12/24DC 12...24 SSR 0,1s...10min 12 -
H3FA-SA-5/6DC 5...6 SSR 0,1s...10min 12 -
H3FA-SAU-12/24DC 12...24 SSR 0,1s...10min 13 -
H3FA-SB-12/24DC 12...24 SSR 0,6s...60min 12 -
H3FA-SB-5/6DC 5...6 SSR 0,6s...60min 12 -
H3FA-SBU-12/24DC 12...24 SSR 0,6s...60min 13 -
H3FA-SBU-DC5/6 5...6 SSR 0,6s...60min 13 -
Symbol: (H3FA-AU-5DC, H3FA-AU-6DC, H3FA-AU-12DC, H3FA-BU-12DC, H3FA-BU-24DC, H3FA-SAU-12/24DC, H3FA-SBU-12/24DC, H3FA-SBU-DC5/6)
Number of operation modes1
Operation modesdelayed switching on
The additional control inputsRESET, START
Symbol: (H3FA-AU-24DC)
DimensionsFig. 2-1.
Number of operation modes1
Operation modesdelayed switching on
The additional control inputsRESET, START
Symbol: (H3FA-B-6DC, H3FA-B-12DC, H3FA-A-xxDC, H3FA-SA-12/24DC, H3FA-SA-5/6DC, H3FA-SB-12/24DC, H3FA-SB-5/6DC)
Number of operation modes1
Operation modesdelayed switching on, with the control contact S
The additional control inputsRESET
Symbol: (H3FA-B-24VDC)
DimensionsFig. 2-1.
Number of operation modes1
Operation modesdelayed switching on, with the control contact S
The additional control inputsRESET