Timers, LE4S series

Timers, LE4S series, LE4S |EN|
Manufacturer
Range0,001s...9999h
Mountingon panel, socket
Mounting hole45x45mm
OutputSPDT
No. of pins8
Supply voltage24...240V DC
Supply voltage24...240V AC
DisplayLCD
Electrical connectionround socket
The additional control inputsINHIBIT, RESET, START
Operating temperature-10...55°C
IP ratingIP20
Related itemsA-08, A-08/DIN
Number of operation modes10
Operation modespulse after a specified time, delayed switching off, delayed switching on, ON and OFF delay, symmetrical cyclical operation pause first with two independent times T1 and T2, symmetrical cyclical operation swithing on first with two independent times T1 and T2, with the control contact S
Manufacturer seriesLE4S
Type of automation moduletimer
Symbol Product description
LE4S Automation module:timer;Range:0,001s÷9999h;SPDT;24÷240VAC