| Manufacturer | SCHNEIDER ELECTRIC |
| Mounting | for DIN rail mounting |
| Usup | 230V AC |
| Electrical connection | screw terminals |
| IP rating | IP20 |
| Trade name | ACTI9 |
| Symbol | Number of operation modes | Output | Operation modes | Output 1 electrical parameters | Range | Operating temperature | Type of automation module |
|---|---|---|---|---|---|---|---|
| [°C] | |||||||
| CCT15232 | 1 | SPST-NO | ON for the set interval | 250V AC / 16A | 0,5min...20min | -10...50 | timer |
| CCT15233 | 1 | SPST-NO | ON for the set interval | 250V AC / 16A | 0,5min...20min | -25...50 | timer |
| CCT15234 | 1 | SPST-NO | ON for the set interval | 250V AC / 16A | 0,5min...20min | -25...50 | timer |
| CCT15225 | - | SPDT | cyclical operation ON-OFF in set times (days and hours) | 250V AC / 10A | 1 year | -30...55 | programmable time switch |
| CCT15245 | - | DPDT | cyclical operation ON-OFF in set times (days and hours) | 250V AC / 10A | 1 year | -30...55 | programmable time switch |
| CCT15854 | - | SPDT | cyclical operation ON-OFF in set times (days and hours) | 250V AC / 16A | 7days | -25...55 | timer |
| CCT15440 | - | SPDT | cyclical operation ON-OFF in set times (days and hours) | 250V AC / 10A | 24h / 7days | -30...55 | programmable time switch |