| Manufacturer | CROUZET |
| Mounting | for DIN rail mounting |
| Electrical connection | screw terminals |
| Operating temperature | -20...60°C |
| IP rating | IP20 |
| The additional control inputs | START |
| Characteristics | Fig. 1-1. |
| Output configuration | Fig. 2-1. |
| Dimensions | Fig. 3-1. |
| Manufacturer series | MUR |
| Type of automation module | timer |
| Symbol | Usup | Usup | Output | Range | No. of pins |
|---|---|---|---|---|---|
| [V DC] | [V AC] | ||||
| CROUZET-MUR3 | 24...240 | 24...240 | SPDT | 0,1s...100h | 6 |
| Number of operation modes | 10 |
| Operation modes | pulse after a specified time, delayed switching on, ON and OFF delay, symmetrical cyclical operation pulse first, ON for the set interval, with the control contact S |