| Manufacturer | CARLO GAVAZZI |
| Mounting | plug-in |
| Electrical connection | screw terminals |
| IP rating | IP20 |
| Body dimensions | 36x80x94mm |
| Number of operation modes | 1 |
| Output 1 electrical parameters | 250V AC / 8A, 24V DC / 5A |
| Type of automation module | timer |
| Symbol | Usup | Usup | Operating temperature | Range | Output | Operation modes |
|---|---|---|---|---|---|---|
| [V DC] | [V AC] | [°C] | ||||
| PBB01C724 | 12...24 | - | -20...60 | 0,1...600s | SPDT | turning off for the set time |
| PBB01CM24 | 24...240 | 24...240 | -20...60 | 0,1...600s | SPDT | turning off for the set time |
| PBB01D724 | 12...24 | - | -20...60 | 0,1...600s | DPDT | turning off for the set time |
| PBB01DM24 | 24...240 | 24...240 | -20...60 | 0,1...600s | DPDT | turning off for the set time |
| PBB02CM24 | 24...240 | 24...240 | 0...60 | 60s...10h | SPDT | turning off for the set time |
| PBB02DM24 | 24...240 | 24...240 | 0...60 | 60s...10h | DPDT | turning off for the set time |