| Manufacturer | CARLO GAVAZZI |
| Mounting | plug-in |
| Electrical connection | screw terminals |
| IP rating | IP20 |
| Body dimensions | 36x80x94mm |
| Number of operation modes | 7 |
| Output 1 electrical parameters | 250V AC / 8A, 24V DC / 5A |
| Usup | 24...240V AC |
| Operating temperature | -20...60°C |
| Range | 0,01s...100h |
| Operation modes | delayed switching off, delayed switching on, symmetrical cyclical operation pulse first, ON for the set interval, activation for the set time triggered by the opening of the S contact |
| Type of automation module | timer |