Timers, TMR48D series

Timers, TMR48D series, GDF1R10MV2, GDS2R10MV2 |EN|
Manufacturer
Range0,05s...9999h
DisplayLED
Mounting hole45x45mm
Operating temperature-10...60°C
IP ratingIP20 at terminal side, IP66 (from the front)
FeaturesEEPROM;
fitted with function for up and down time counting;
LED display
Mountingon panel, socket
No. of pins11
Usup24...240V DC
Usup24...240V AC
Electrical connectionround socket
The additional control inputsRESET, START
Manufacturer seriesTMR48D
Type of automation moduletimer
Symbol Number of operation modes Output Operation modes
GDF1R10MV2 10 SPDT delayed switching off, delayed switching on, ON and OFF delay, cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first, cyclic operation with delayed switching off, symmetrical cyclical operation pause first with two independent times T1 and T2, symmetrical cyclical operation swithing on first with two independent times T1 and T2, ON for the set interval, with the control contact S
GDS2R10MV2 16 SPDT x2 cumulative, measuring a single duty cycle and breaks, delayed switching off, delayed switching on, ON and OFF delay, delayed switching on, sum of times T1, T2 and T3, cyclical operation with two independently preset times, cumulative cyclic work T1 and T2, cyclic operation with delayed switching off, symmetrical cyclical operation pause first, symmetrical cyclical operation pause first with two independent times T1 and T2, symmetrical cyclical operation pulse first, symmetrical cyclical operation swithing on first with two independent times T1 and T2, switching on the set time after pulse of contact S, ON for the set interval, with the control contact S