| Manufacturer | BM GROUP |
| Type of tip | bootlace ferrule |
| Contact material | copper |
| Contact plating | tinned |
| Mounting | crimped |
| Mechanical mounting | for cable |
| Max ambient temperature | 105°C |
| Insulator material | polypropylene |
| Variant | insulated |
| Bit len. | 8mm |
| Kind of package | tape |
| Symbol | Colour | Wire cross-section | Conform to the norm |
|---|---|---|---|
| [mm2] | |||
| BM90501 | orange | 0.5 | - |
| BM90502 | white | 0.75 | - |
| BM90503 | yellow | 1 | - |
| BM90504 | red | 1.5 | - |
| BM90506 | blue | 2.5 | - |
| BM90601 | white | 0.5 | DIN 46228-4 |
| BM90602 | grey | 0.75 | DIN 46228-4 |
| BM90603 | red | 1 | DIN 46228-4 |
| BM90604 | black | 1.5 | DIN 46228-4 |
| BM90702 | blue (bright) | 0.75 | - |
| BM90706 | grey | 2.5 | - |
| BM91501 | orange | 0.5 | - |
| BM91502 | white | 0.75 | - |
| BM91503 | yellow | 1 | - |
| BM91504 | red | 1.5 | - |
| BM91506 | blue | 2.5 | DIN 46228-4 |
| BM91601 | white | 0.5 | DIN 46228-4 |
| BM91602 | grey | 0.75 | DIN 46228-4 |
| BM91603 | red | 1 | DIN 46228-4 |
| BM91604 | black | 1.5 | DIN 46228-4 |
| BM91702 | blue | 0.75 | - |
| BM91706 | grey | 2.5 | - |