Tip: bootlace ferrule; TE Connectivity

Tip: bootlace ferrule; TE Connectivity, 966066-5, 966066-1, 966067-1, 966067-2, 966144-1 |EN|
Manufacturer
Type of tipbootlace ferrule
Mountingcrimped
Contact platingtinned
Contact materialcopper
Variantinsulated
Symbol Variant Bit len. Colour Kind of package Quantity in set/package Insulator material Cond. cross sec. Size
[mm] [pcs.] [mm2]
966066-5   6 grey - - - 0.14 -
966066-1   6 light-blue - - - 0.25 -
966067-1   6 white - - polypropylene 0.5 -
966067-2   8 white - - - 0.5 -
966144-1 double 8 white - - polypropylene 0.5 -
966067-3   10 white - - - 0.5 20AWG
966067-4   6 grey - - - 0.75 -
966067-5   8 grey - - - 0.75 -
966144-2 double 8 grey - - polypropylene 0.75 -
966067-6   10 grey - - polypropylene 0.75 -
1241002-1   8 red reel 1000 polypropylene 1 -
966067-9   8 red - - polypropylene 1 -
966144-4 double 8 red - - polypropylene 1 -
1-966067-2   8 black - - polypropylene 1.5 -
966144-6 double 8 black - - polypropylene 1.5 -
1-966067-3   10 black - - - 1.5 16AWG
1-966067-4   12 black - - polypropylene 1.5 -
1-966067-6   8 blue - - polypropylene 2.5 -
1-966067-7   12 blue - - - 2.5 13AWG
966144-8 double 13 blue - - - 2.5 14AWG
1-966067-9   10 grey - - polypropylene 4 11AWG
2-966067-0   12 grey - - - 4 11AWG
2-966067-2   12 yellow - - polypropylene 6 -
2-966067-4   12 red - - polypropylene 10 -
2-966067-6   12 blue - - - 16 5AWG
2-966067-7   18 blue - - - 16 5AWG