Tip: butt splice; TE Connectivity

Tip: butt splice; TE Connectivity, 320559, 320562, 320570, 34071, 34072, 34132, 34070, 321026 |EN|
Manufacturer
Mountingcrimped
Contact materialcopper
Contact platingtinned
Mechanical mountingfor cable
Type of tipbutt splice

Symbol Colour Wire cross-section Wire size
[mm2]
320559 red 0.3...1.42 22AWG...16AWG
320562 blue 1.25...2 16AWG...14AWG
320570 yellow 3...6 12AWG...10AWG
34071 blue 1.25...2 16AWG...14AWG
34072 yellow 3...6 12AWG...10AWG
34132 red 0.3...1.42 22AWG...16AWG
34070 red 0.3...1.4 22AWG...16AWG
321026 yellow 0.12...0.4 26AWG...22AWG
D-436-36 red 0.15...0.75 26AWG...20AWG
D-436-37 blue 0.53...1.34 20AWG...16AWG
D-436-38 yellow 1.21...2.94 16AWG...12AWG
Symbol: (32xxx, 34xxx)
Variantinsulated
Symbol: (D-436-3x)
Variantinsulated, in heat-shrinkable insulation
Manufacturer seriesRAYCHEM