| Variant | non-insulated |
| Electrical mounting | crimped |
| Mechanical mounting | for cable |
| Type of tip | butt splice |
| Manufacturer | NICHIFU |
| Symbol | Wire cross-section | Wire size |
|---|---|---|
| [mm2] | ||
| B0.5 | 0.25...0.75 | 22AWG...18AWG |
| B1.25 | 0.25...1.65 | 22AWG...16AWG |
| B2 | 1.04...2.63 | 16AWG...14AWG |
| B5.5 | 2.63...6.64 | 12AWG...10AWG |
| B8 | 6.64...10.52 | 8AWG |
| B14 | 10.52...16.78 | 6AWG |
| P1.25 | 0.25...1.65 | 22AWG...16AWG |
| P2 | 1.04...2.63 | 16AWG...14AWG |
| P5.5 | 2.63...6.64 | 12AWG...10AWG |
| P8 | 6.64...10.52 | 8AWG |
| P14 | 10.52...16.78 | 6AWG |
| P22 | 16.78...26.66 | 4AWG |
| P38 | 26.66...42.42 | 2AWG |