Tip: desoldering; QUICK
Manufacturer
QUICK
Type of tip
desoldering
Applications
for desoldering iron
Symbol
Hole diameter
Dimensions
[mm]
QUICK-201B-T1
0.8
Fig. 1.
QUICK-201B-T2
1
Fig. 2.
QUICK-201B-T3
1.3
Fig. 3.
Related articles:
Symbol
Product description
QUICK-201B
Station:desoldering;digital,with push-buttons;90W;200÷450°C
QUICK-713
Station:service;200÷480°C;ESD;230VAC;1÷120l/min;Display:LCD