| Manufacturer | BM GROUP |
| Insulator material | PVC |
| Contact material | copper |
| Contact plating | tinned |
| Electrical mounting | crimped |
| Mechanical mounting | for cable |
| Variant | insulated |
| Type of tip | flat |
| Symbol | Width | Colour | Length | Cond. cross sec. | Wire size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm2] | |||
| BM00152 | 2.8 | red | 9 | 0.25...1.5 | 22AWG...16AWG |
| BM00153 | 3 | red | 14.5 | 0.25...1.5 | 22AWG...16AWG |
| BM00252 | 2.8 | blue | 9 | 1.5...2.5 | 16AWG...14AWG |
| BM00253 | 2.8 | blue | 16 | 1.5...2.5 | 16AWG...14AWG |
| BM00352 | 2.8 | yellow | 10.4 | 4...6 | 12AWG...10AWG |
| BM00353 | 4.5 | yellow | 18 | 4...6 | 12AWG...10AWG |