| Manufacturer | BAKON |
| Type of tip | for sold. irons with heating element |
| Applications | for soldering station |
| Related items | BK969 |
| Symbol | Tip shape | Tip dimensions | Features |
|---|---|---|---|
| [mm] | |||
| BK900-0.8C | hoof | 0.8 | - |
| BK900-0.8D | chisel | 0.95 | - |
| BK900-1.2D | chisel | 1.2 | - |
| BK900-1.6D | chisel | 1.6 | - |
| BK900-1C | hoof | 1 | - |
| BK900-2.4D | chisel | 2.4 | - |
| BK900-2B | conical | 2 | - |
| BK900-2C | hoof | 2.43 | - |
| BK900-3.2D | chisel | 3.2 | - |
| BK900-3C | hoof | 3.3 | - |
| BK900-4C | hoof | 4.25 | - |
| BK900-B | conical | 1.5 | - |
| BK900-I | conical | 0.5 | - |
| BK900-IS | bent conical | 0.55 | - |
| BK900-K | knife | 5 | sloped 45° |
| BK900-LB | conical | 1.5 | - |
| BK900-SK | knife | 3.68 | sloped 45° |