| Manufacturer | BEST |
| Type of tip | for sold. irons with heating element |
| Applications | for soldering iron; for soldering station |
| Related items | BST-102C, BST-938, BST-939, BST-939D |
| Symbol | Tip shape | Tip dimensions | Features |
|---|---|---|---|
| [mm] | |||
| BST-900M-T-1.2D | chisel | 1.2x0.7 | - |
| BST-900M-T-1.6D | chisel | 1.6 | - |
| BST-900M-T-1C | conical sloped | 1 | - |
| BST-900M-T-2.4D | chisel | 2.4 | - |
| BST-900M-T-2C | conical sloped | 2 | - |
| BST-900M-T-3.2D | chisel | 3.2x0.5 | - |
| BST-900M-T-3C | conical sloped | 3 | - |
| BST-900M-T-4C | conical sloped | 4 | - |
| BST-900M-T-B | special | - | - |
| BST-900M-T-I | conical | 1 | - |
| BST-900M-T-IS | bent conical | - | - |
| BST-900M-T-K | knife | - | - |
| BST-900M-T-LF-1.2D | chisel | 1.2x0.7 | double-layer nickel plating |
| BST-900M-T-LF-1.6D | chisel | 1.6 | double-layer nickel plating |
| BST-900M-T-LF-1C | conical sloped | 1 | double-layer nickel plating |
| BST-900M-T-LF-2.4D | chisel | 2.4 | double-layer nickel plating |
| BST-900M-T-LF-2C | conical sloped | 2 | double-layer nickel plating |
| BST-900M-T-LF-3.2D | chisel | 3.2x0.5 | double-layer nickel plating |
| BST-900M-T-LF-3C | conical sloped | 3 | double-layer nickel plating |
| BST-900M-T-LF-4C | conical sloped | 4 | double-layer nickel plating |
| BST-900M-T-LF-B | special | - | double-layer nickel plating |
| BST-900M-T-LF-I | conical | 1 | double-layer nickel plating |
| BST-900M-T-LF-IS | bent conical | - | double-layer nickel plating |
| BST-900M-T-LF-K | knife | - | double-layer nickel plating |
| BST-900M-T-SK | knife | - | - |