| Manufacturer | QUICK |
| Type of tip | for sold. irons with heating element |
| Applications | for soldering iron; for soldering station |
| Symbol | Tip shape | Tip dimensions | Dimensions |
|---|---|---|---|
| [mm] | |||
| QUICK-Q303-0.5C | hoof | 0.5 | Fig. 1. |
| QUICK-Q303-0.8B | conical | 0.8 | Fig. 2. |
| QUICK-Q303-0.8C | hoof | 0.8 | - |
| QUICK-Q303-0.8D | chisel | 0.8x0.5 | Fig. 3. |
| QUICK-Q303-1.2D | chisel | 1.2x0.5 | Fig. 4. |
| QUICK-Q303-1.6D | chisel | 1.6x0.5 | Fig. 5. |
| QUICK-Q303-1C | hoof | 1 | Fig. 6. |
| QUICK-Q303-2.4D | chisel | 2.4x0.5 | Fig. 7. |
| QUICK-Q303-2B | conical | 2 | Fig. 8. |
| QUICK-Q303-2C | hoof | 2 | Fig. 9. |
| QUICK-Q303-2CM | minispoon | 2 | - |
| QUICK-Q303-3.2D | chisel | 3.2x0.5 | Fig. 10. |
| QUICK-Q303-3C | hoof | 3 | Fig. 11. |
| QUICK-Q303-3CM | minispoon | 3 | - |
| QUICK-Q303-4.2D | chisel | 4.2x0.5 | Fig. 12. |
| QUICK-Q303-4C | hoof | 4 | Fig. 13. |
| QUICK-Q303-5C | hoof | 5 | - |
| QUICK-Q303-B | conical | 1 | Fig. 14. |
| QUICK-Q303-I | conical | 0.2 | Fig. 15. |
| QUICK-Q303-K | knife | 4.5 | Fig. 16. |
| QUICK-Q303-LSKU | knife, elongated | 3 | - |
| QUICK-Q303-SKU | knife | 3 | Fig. 17. |