| Manufacturer | BM GROUP |
| Type of tip | fork |
| Variant | non-insulated |
| Electrical mounting | crimped |
| Mechanical mounting | for cable |
| Contact material | copper |
| Contact plating | tinned |
| Symbol | Hole for screw | Ring inside diam. | Wire cross-section | Wire size |
|---|---|---|---|---|
| [mm] | [mm2] | |||
| BM01102 | M2,5 | 2.6 | 0.25...1.5 | 22AWG...16AWG |
| BM01108 | M3 | 3.2 | 0.25...1.5 | 22AWG...16AWG |
| BM01114 | M3,5 | 3.7 | 0.25...1.5 | 22AWG...16AWG |
| BM01120 | M4 | 4.2 | 0.25...1.5 | 22AWG...16AWG |
| BM01126 | M5 | 5.2 | 0.25...1.5 | 22AWG...16AWG |
| BM01132 | M6 | 6.2 | 0.25...1.5 | 22AWG...16AWG |
| BM01202 | M2,5 | 2.6 | 1.5...2.5 | 16AWG...14AWG |
| BM01208 | M3 | 3.2 | 1.5...2.5 | 16AWG...14AWG |
| BM01214 | M3,5 | 3.7 | 1.5...2.5 | 16AWG...14AWG |
| BM01226 | M5 | 5.2 | 1.5...2.5 | 16AWG...14AWG |
| BM01232 | M6 | 6.2 | 1.5...2.5 | 16AWG...14AWG |
| BM01314 | M3,5 | 3.7 | 4...6 | 12AWG...10AWG |
| BM01320 | M4 | 4.2 | 4...6 | 12AWG...10AWG |
| BM01326 | M5 | 5.2 | 4...6 | 12AWG...10AWG |
| BM01332 | M6 | 6.2 | 4...6 | 12AWG...10AWG |
| BM01338 | M8 | 8.2 | 4...6 | 12AWG...10AWG |
| BM01344 | M10 | 10.25 | 4...6 | 12AWG...10AWG |
| BM01420 | M4 | 4.3 | 10 | 8AWG |
| BM01426 | M5 | 5.3 | 10 | 8AWG |
| BM01523 | M4 | 4.3 | 16 | 6AWG |
| BM01526 | M5 | 5.3 | 16 | 6AWG |