| Manufacturer | BM GROUP |
| Type of tip | fork |
| Mechanical mounting | for cable |
| Variant | insulated |
| Mounting | crimped |
| Contact material | copper |
| Contact plating | tinned |
| Symbol | Cond. cross sec. | Size | Hole for screw | Ring inside diam. | Insulator material | Colour | Operating temperature |
|---|---|---|---|---|---|---|---|
| [mm2] | [mm] | [°C] | |||||
| BM00102 | 0.25...1.5 | 22AWG...16AWG | M2,5 | 2.6 | PVC | red | - |
| BM00108 | 0.25...1.5 | 22AWG...16AWG | M3 | 3.2 | PVC | red | - |
| BM00114 | 0.25...1.5 | 22AWG...16AWG | M3,5 | 3.7 | PVC | red | - |
| BM00120 | 0.25...1.5 | 22AWG...16AWG | M4 | 4.2 | PVC | red | - |
| BM00126 | 0.25...1.5 | 22AWG...16AWG | M5 | 5.2 | PVC | red | - |
| BM00132 | 0.25...1.5 | 22AWG...16AWG | M6 | 6.2 | PVC | red | - |
| BM00202 | 1.5...2.5 | 16AWG...14AWG | M2,5 | 2.6 | PVC | blue | - |
| BM00208 | 1.5...2.5 | 16AWG...14AWG | M3 | 3.2 | PVC | blue | - |
| BM00214 | 1.5...2.5 | 16AWG...14AWG | M3,5 | 3.7 | PVC | blue | - |
| BM00220 | 1.5...2.5 | 16AWG...14AWG | M4 | 4.2 | PVC | blue | - |
| BM00226 | 1.5...2.5 | 16AWG...14AWG | M5 | 5.2 | PVC | blue | - |
| BM00232 | 1.5...2.5 | 16AWG...14AWG | M6 | 6.3 | PVC | blue | - |
| BM00314 | 4...6 | 12AWG...10AWG | M3,5 | 3.7 | PVC | yellow | - |
| BM00320 | 4...6 | 12AWG...10AWG | M4 | 4.2 | PVC | yellow | - |
| BM00326 | 4...6 | 12AWG...10AWG | M5 | 5.2 | PVC | yellow | - |
| BM00332 | 4...6 | 12AWG...10AWG | M6 | 6.3 | PVC | yellow | - |
| BM00338 | 4...6 | 12AWG...10AWG | M8 | 8.2 | PVC | yellow | - |
| BM00344 | 4...6 | 12AWG...10AWG | M10 | 10.5 | PVC | yellow | - |
| BM004201 | 10 | 8AWG | M4 | 4.3 | polyamide | black | 125 |
| BM004261 | 10 | 8AWG | M5 | 5.3 | polyamide | black | 125 |
| BM005231 | 16 | 6AWG | M4 | 4.3 | polyamide | black | 125 |
| BM005261 | 16 | 6AWG | M5 | 5.3 | polyamide | black | 125 |
| BM80108 | 0.25...1.5 | 22AWG...16AWG | M3 | 3.2 | polyamide | red | 105 |
| BM80114 | 0.25...1.5 | 22AWG...16AWG | M3,5 | 3.7 | polyamide | red | 105 |
| BM80120 | 0.25...1.5 | 22AWG...16AWG | M4 | 4.2 | polyamide | red | 105 |
| BM80126 | 0.25...1.5 | 22AWG...16AWG | M5 | 5.2 | polyamide | red | 105 |
| BM80132 | 0.25...1.5 | 22AWG...16AWG | M6 | 6.2 | polyamide | red | 105 |
| BM80208 | 1.5...2.5 | 16AWG...14AWG | M3 | 3.2 | polyamide | blue | 105 |
| BM80214 | 1.5...2.5 | 16AWG...14AWG | M3,5 | 3.7 | polyamide | blue | 105 |
| BM80220 | 1.5...2.5 | 16AWG...14AWG | M4 | 4.2 | polyamide | blue | 105 |
| BM80226 | 1.5...2.5 | 16AWG...14AWG | M5 | 5.2 | polyamide | blue | 105 |
| BM80232 | 1.5...2.5 | 16AWG...14AWG | M6 | 6.3 | polyamide | blue | 105 |
| BM80314 | 4...6 | 12AWG...10AWG | M3,5 | 3.7 | polyamide | yellow | 105 |
| BM80320 | 4...6 | 12AWG...10AWG | M4 | 4.2 | polyamide | yellow | 105 |
| BM80326 | 4...6 | 12AWG...10AWG | M5 | 5.2 | polyamide | yellow | 105 |
| BM80332 | 4...6 | 12AWG...10AWG | M6 | 6.3 | polyamide | yellow | 105 |
| BM80338 | 4...6 | 12AWG...10AWG | M8 | 8.2 | polyamide | yellow | 105 |
| BM80344 | 4...6 | 12AWG...10AWG | M10 | 10.5 | polyamide | yellow | 105 |
| BM90108 | 0.25...1.5 | 22AWG...16AWG | M3 | 3.2 | PVC | red | - |
| BM90120 | 0.25...1.5 | 22AWG...16AWG | M4 | 4.3 | PVC | red | - |
| BM90126 | 0.25...1.5 | 22AWG...16AWG | M5 | 5.3 | PVC | red | - |
| BM90132 | 0.25...1.5 | 22AWG...16AWG | M6 | 6.4 | PVC | red | - |
| BM90208 | 1.5...2.5 | 16AWG...14AWG | M3 | 3.2 | PVC | blue | - |
| BM90220 | 1.5...2.5 | 16AWG...14AWG | M4 | 4.3 | PVC | blue | - |
| BM90226 | 1.5...2.5 | 16AWG...14AWG | M5 | 5.3 | PVC | blue | - |
| BM90232 | 1.5...2.5 | 16AWG...14AWG | M6 | 6.4 | PVC | blue | - |
| BM90314 | 4...6 | 12AWG...10AWG | M3,5 | 3.7 | PVC | yellow | - |
| BM90320 | 4...6 | 12AWG...10AWG | M4 | 4.3 | PVC | yellow | - |
| BM90326 | 4...6 | 12AWG...10AWG | M5 | 5.3 | PVC | yellow | - |
| BM90332 | 4...6 | 12AWG...10AWG | M6 | 6.4 | PVC | yellow | - |